MDB10S | ||
---|---|---|
DigiKey Part Number | MDB10SFSTR-ND - Tape & Reel (TR) MDB10SFSCT-ND - Cut Tape (CT) MDB10SFSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MDB10S | |
Description | BRIDGE RECT 1PH 1KV 1A 4MICRODIP | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MicroDIP/SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | MDB10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MicroDIP/SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.06200 | ¥30.62 |
100 | ¥2.12790 | ¥212.79 |
500 | ¥1.66124 | ¥830.62 |
1,000 | ¥1.35027 | ¥1,350.27 |
2,000 | ¥1.20710 | ¥2,414.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.14571 | ¥5,728.55 |
10,000 | ¥1.06387 | ¥10,638.70 |
25,000 | ¥1.03932 | ¥25,983.00 |
50,000 | ¥1.01283 | ¥50,641.50 |