FIT0889 | ||
---|---|---|
DigiKey Part Number | 1738-FIT0889-ND | |
Manufacturer | ||
Manufacturer Product Number | FIT0889 | |
Description | DC ELECTRONIC LOAD DC PWR SOURCE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | DC Power Sources DC Electronic Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | DC Electronic Load | |
For Use With/Related Products | DC Power Sources | |
Specifications | DC Voltage and Current, Programmable | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,142.04000 | ¥2,142.04 |