FIT0890 | |
---|---|
DigiKey Part Number | 1738-FIT0890-ND |
Manufacturer | |
Manufacturer Product Number | FIT0890 |
Description | MINIWARE SMART SOLDERING IRON WE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron 30W 9V, 12V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 212°F ~ 752°F (100°C ~ 400°C) | |
Tip Type | Included, Not Specified | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 30W | |
Features | Ergonomic, Sleep Mode | |
Voltage - Input | 9V, 12V | |
Includes | Cable | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,184.18000 | ¥1,184.18 |