FIT0888 | |
---|---|
DigiKey Part Number | 1738-FIT0888-ND |
Manufacturer | |
Manufacturer Product Number | FIT0888 |
Description | MINIWARE MHP30 MINI HOT PLATE PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Preheating Plate | |
Wattage | 60W | |
Voltage - Input | - | |
Plug Type | Sold Separately | |
Voltage - Output | - | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | - | |
Features | - | |
Tip Cleaner | Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,091.50000 | ¥1,091.50 |