4948 | |
---|---|
DigiKey Part Number | 1528-4948-ND |
Manufacturer | |
Manufacturer Product Number | 4948 |
Description | MINI HOT PLATE PREHEATER WITH US |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Preheating Plate | |
Wattage | 60W | |
Voltage - Input | 20V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Cables, Heating Plate, Plug Adapter, Power Cord | |
Base Unit | MHP30 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 212°F ~ 662°F (100°C ~ 350°C) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,062.01000 | ¥1,062.01 |