Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <25nJ | |
Closure System | Zip Lock | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 5" (127mm) | |
Width - Inside | 3" (76.2mm) | |
Tensile Strength | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.43000 | ¥1.43 |