VEML6040A3OG | |
---|---|
DigiKey Part Number | VEML6040A3OGTR-ND - Tape & Reel (TR) VEML6040A3OGCT-ND - Cut Tape (CT) VEML6040A3OGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEML6040A3OG |
Description | RGBW COLOR SENSOR I2C INTERFACE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Color Sensor 16 b Low Power Consumption 4-TFLGA |
Datasheet | Datasheet |
EDA/CAD Models | VEML6040A3OG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output | I2C | |
Resolution (Bits) | 16 b | |
Features | Low Power Consumption | |
Voltage - Supply | 2.5 V ~ 3.6 V | |
Current - Supply (Max) | 200µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-TFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.78000 | ¥19.78 |
10 | ¥15.26900 | ¥152.69 |
25 | ¥12.72440 | ¥318.11 |
50 | ¥12.44040 | ¥622.02 |
100 | ¥11.30920 | ¥1,130.92 |
500 | ¥9.89588 | ¥4,947.94 |
1,000 | ¥8.76487 | ¥8,764.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.48216 | ¥21,205.40 |
5,000 | ¥8.19940 | ¥40,997.00 |
7,500 | ¥7.91667 | ¥59,375.03 |