8022 | |
---|---|
DigiKey Part Number | 469-1002-ND |
Manufacturer | |
Manufacturer Product Number | 8022 |
Description | MAGNET 0.500"D X 0.125"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.500" Dia x 0.125" H (12.7mm x 3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 2632G (Surface Gauss) | |
Size | 0.500" Dia x 0.125" H (12.7mm x 3.18mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥7.72700 | ¥77.27 |
25 | ¥6.18120 | ¥154.53 |
100 | ¥5.66620 | ¥566.62 |
500 | ¥4.76486 | ¥2,382.43 |
1,000 | ¥4.24966 | ¥4,249.66 |
5,000 | ¥3.86333 | ¥19,316.65 |