HMC751LC4 | |
---|---|
DigiKey Part Number | 505-HMC751LC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC751LC4 |
Description | IC RF AMP GPS 17GHZ-27GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 17GHz ~ 27GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC751LC4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 17GHz ~ 27GHz | |
P1dB | 13dBm | |
Gain | 25dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.5V ~ 4.5V | |
Current - Supply | 73mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥578.10000 | ¥578.10 |
10 | ¥539.06700 | ¥5,390.67 |
25 | ¥500.00840 | ¥12,500.21 |
100 | ¥468.75700 | ¥46,875.70 |