BG300-04-A-L-A | |
---|---|
DigiKey Part Number | 2073-BG300-04-A-L-ATR-ND - Tape & Reel (TR) 2073-BG300-04-A-L-ACT-ND - Cut Tape (CT) 2073-BG300-04-A-L-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG300-04-A-L-A |
Description | 4W, 2.54MM PTH SOCKET, SIL, SMT, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BG300-04-A-L-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Natural | |
Insulation Height | 0.098" (2.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.43500 | ¥54.35 |
100 | ¥4.48150 | ¥448.15 |
500 | ¥3.89698 | ¥1,948.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥3.21501 | ¥4,501.01 |
2,800 | ¥2.92273 | ¥8,183.64 |
7,000 | ¥2.82531 | ¥19,777.17 |
9,800 | ¥2.63046 | ¥25,778.51 |
14,000 | ¥2.59149 | ¥36,280.86 |