HSB09-212115 | |
---|---|
DigiKey Part Number | 2223-HSB09-212115-ND |
Manufacturer | |
Manufacturer Product Number | HSB09-212115 |
Description | HEAT SINK, BGA, 21 X 21 X 15 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 4.3W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive | |
Shape | Square, Pin Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.591" (15.00mm) | |
Power Dissipation @ Temperature Rise | 4.3W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 17.39°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥7.24900 | ¥72.49 |
25 | ¥6.88640 | ¥172.16 |
50 | ¥6.70420 | ¥335.21 |
100 | ¥6.61310 | ¥661.31 |
250 | ¥6.16004 | ¥1,540.01 |
500 | ¥5.79782 | ¥2,898.91 |
1,152 | ¥5.25418 | ¥6,052.82 |
5,760 | ¥5.07303 | ¥29,220.65 |