HSB02-101007 | |
---|---|
DigiKey Part Number | 2223-HSB02-101007-ND |
Manufacturer | |
Manufacturer Product Number | HSB02-101007 |
Description | HEAT SINK, BGA, 10 X 10 X 7 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 2.0W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.394" (10.00mm) | |
Width | 0.394" (10.00mm) | |
Diameter | - | |
Fin Height | 0.275" (7.00mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 16.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 37.90°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.23800 | ¥52.38 |
25 | ¥4.97840 | ¥124.46 |
50 | ¥4.84720 | ¥242.36 |
100 | ¥4.78230 | ¥478.23 |
250 | ¥4.45436 | ¥1,113.59 |
500 | ¥4.19246 | ¥2,096.23 |
1,000 | ¥3.79937 | ¥3,799.37 |
5,000 | ¥3.66837 | ¥18,341.85 |