TG-APC93-20-20-2.0-0 | ||
---|---|---|
DigiKey Part Number | 1168-TG-APC93-20-20-2.0-0-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-APC93-20-20-2.0-0 | |
Description | THERM PAD 20MMX20MM GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 20.00mm x 20.00mm Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥7.87500 | ¥78.75 |
25 | ¥7.48040 | ¥187.01 |
50 | ¥7.28420 | ¥364.21 |
100 | ¥7.18520 | ¥718.52 |
250 | ¥6.69308 | ¥1,673.27 |
500 | ¥6.29944 | ¥3,149.72 |
1,000 | ¥5.70890 | ¥5,708.90 |
5,000 | ¥5.51204 | ¥27,560.20 |