HSB07-202009 | |
---|---|
DigiKey Part Number | 2223-HSB07-202009-ND |
Manufacturer | |
Manufacturer Product Number | HSB07-202009 |
Description | HEAT SINK, BGA, 20 X 20 X 9 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 3.1W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive | |
Shape | Square, Pin Fins | |
Length | 0.787" (20.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | 3.1W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 8.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 24.08°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.58400 | ¥65.84 |
25 | ¥6.25560 | ¥156.39 |
50 | ¥6.08960 | ¥304.48 |
100 | ¥6.00760 | ¥600.76 |
250 | ¥5.59580 | ¥1,398.95 |
500 | ¥5.26678 | ¥2,633.39 |
1,872 | ¥4.77295 | ¥8,934.96 |
5,616 | ¥4.60839 | ¥25,880.72 |