ATS-CPX025025015-138-C2-R0 | |
---|---|
DigiKey Part Number | ATS1516-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX025025015-138-C2-R0 |
Description | HEATSINK 25X25X15MM L-TAB CP |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥26.22900 | ¥262.29 |
25 | ¥25.52120 | ¥638.03 |
50 | ¥24.10260 | ¥1,205.13 |
100 | ¥22.68570 | ¥2,268.57 |
250 | ¥21.26748 | ¥5,316.87 |
500 | ¥20.55866 | ¥10,279.33 |
1,000 | ¥18.43187 | ¥18,431.87 |