CMR-12062S-67 | ||
---|---|---|
DigiKey Part Number | 102-5012-ND | |
Manufacturer | ||
Manufacturer Product Number | CMR-12062S-67 | |
Description | SPEAKR 32OHM 20MW TOP PORT 117DB | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 32 Ohms Receiver Speaker 20 mW 300 Hz ~ 7 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | CMR-12062S-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 300 Hz ~ 7 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 117.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 mW | |
Power - Max | 30 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | Spring Type | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥14.67000 | ¥146.70 |
25 | ¥13.54200 | ¥338.55 |
40 | ¥12.72450 | ¥508.98 |
200 | ¥11.93640 | ¥2,387.28 |
400 | ¥11.04773 | ¥4,419.09 |
600 | ¥10.22625 | ¥6,135.75 |
1,000 | ¥10.11424 | ¥10,114.24 |