AR01532MS-SC15-WP-R | |
---|---|
DigiKey Part Number | 668-1620-ND |
Manufacturer | |
Manufacturer Product Number | AR01532MS-SC15-WP-R |
Description | SPEAKR 32OHM 20MW TOP PORT 108DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Receiver Speaker 20 mW 300 Hz ~ 7 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AR01532MS-SC15-WP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 300 Hz ~ 7 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 108.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Power - Rated | 20 mW | |
Power - Max | 30 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyimide (PI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | - | |
Size / Dimension | 0.591" L x 0.236" W (15.00mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥18.44600 | ¥184.46 |
25 | ¥17.02960 | ¥425.74 |
40 | ¥16.00000 | ¥640.00 |
200 | ¥15.01040 | ¥3,002.08 |
400 | ¥13.89310 | ¥5,557.24 |
600 | ¥12.85995 | ¥7,715.97 |
1,000 | ¥12.71907 | ¥12,719.07 |