FPC050P020 | ||
---|---|---|
DigiKey Part Number | FPC050P020-ND | |
Manufacturer | ||
Manufacturer Product Number | FPC050P020 | |
Description | FPC/FFC SMT CONN .5MM PITCH 20PI | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | FPC Connector | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.900" x 1.050" (22.86mm x 26.67mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |