OWR-081525L-32B | ||
---|---|---|
DigiKey Part Number | 3949-OWR-081525L-32B-ND | |
Manufacturer | ||
Manufacturer Product Number | OWR-081525L-32B | |
Description | SPEAKER 32OHM 15MW TOP PT 90.7DB | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 32 Ohms Receiver Speaker 15 mW 100 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | OWR-081525L-32B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 320Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 90.70 | |
Efficiency - Testing | 15mW/1cm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 15 mW | |
Power - Max | 20 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.315" L x 0.591" W (8.00mm x 15.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥11.44400 | ¥114.44 |
25 | ¥10.58040 | ¥264.51 |
40 | ¥9.94775 | ¥397.91 |
150 | ¥9.34007 | ¥1,401.01 |
300 | ¥8.65373 | ¥2,596.12 |
450 | ¥8.01742 | ¥3,607.84 |
1,050 | ¥7.65299 | ¥8,035.64 |