CMA-6542PF | ||
---|---|---|
DigiKey Part Number | 102-1720-ND | |
Manufacturer | ||
Manufacturer Product Number | CMA-6542PF | |
Description | MIC COND ANLG OMNI -42DB 0.382"D | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser 4.5 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CMA-6542PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage Range | 4.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.264" (6.70mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.34400 | ¥53.44 |
25 | ¥4.95200 | ¥123.80 |
50 | ¥4.66460 | ¥233.23 |
100 | ¥4.38630 | ¥438.63 |
300 | ¥4.07430 | ¥1,222.29 |
500 | ¥3.78074 | ¥1,890.37 |
1,000 | ¥3.53716 | ¥3,537.16 |
5,000 | ¥3.35224 | ¥16,761.20 |