GW JTL6S1.EM-LVL3-XX56-1-50-R33

DigiKey Part Number
475-GWJTL6S1.EM-LVL3-XX56-1-50-R33TR-ND - Tape & Reel (TR)
475-GWJTL6S1.EM-LVL3-XX56-1-50-R33CT-ND - Cut Tape (CT)
475-GWJTL6S1.EM-LVL3-XX56-1-50-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTL6S1.EM-LVL3-XX56-1-50-R33
Description
LED DURIS E2835 WHT 3500K 1411
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Warm 3500K 18V 50mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
150lm (130lm ~ 170lm)
Current - Test
50mA
Voltage - Forward (Vf) (Typ)
18V
Lumens/Watt @ Current - Test
167 lm/W
CRI (Color Rendering Index)
80
Current - Max
60mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
13°C/W
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.24100¥12.41
100¥0.57470¥57.47
500¥0.53062¥265.31
1,000¥0.41560¥415.60
2,000¥0.40681¥813.62
5,000¥0.35374¥1,768.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.31836¥3,183.60
30,000¥0.28299¥8,489.70
50,000¥0.25646¥12,823.00
100,000¥0.23877¥23,877.00
Manufacturers Standard Package