CBL-UA-ST-1 | ||
---|---|---|
DigiKey Part Number | 102-5937-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-UA-ST-1 | |
Description | CBL USB2.0 A PLUG TO OPEN 3.28' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 3.28' (1.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥23.24100 | ¥232.41 |
25 | ¥22.01760 | ¥550.44 |
50 | ¥21.50360 | ¥1,075.18 |
150 | ¥20.47960 | ¥3,071.94 |
300 | ¥17.91990 | ¥5,375.97 |
600 | ¥17.40792 | ¥10,444.75 |
1,050 | ¥14.84790 | ¥15,590.30 |
2,550 | ¥13.82390 | ¥35,250.94 |