A-USB20AM-OE-050BK28 | |
---|---|
DigiKey Part Number | 123-A-USB20AM-OE-050BK28-ND |
Manufacturer | |
Manufacturer Product Number | A-USB20AM-OE-050BK28 |
Description | CBL USB2.0 A PLUG TO OPEN 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.12400 | ¥111.24 |
25 | ¥10.65240 | ¥266.31 |
50 | ¥10.41600 | ¥520.80 |
100 | ¥9.94230 | ¥994.23 |
250 | ¥8.99548 | ¥2,248.87 |
500 | ¥8.28520 | ¥4,142.60 |
1,000 | ¥7.10158 | ¥7,101.58 |
2,500 | ¥6.62816 | ¥16,570.40 |