CA-USB-AM/CM-1FT | |
---|---|
DigiKey Part Number | 2057-CA-USB-AM/CM-1FT-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB-AM/CM-1FT |
Description | CBL USB2.0 A PLUG TO C PLUG 1' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
10 | ¥31.13000 | ¥311.30 |
25 | ¥29.48480 | ¥737.12 |
50 | ¥28.79840 | ¥1,439.92 |
100 | ¥27.42660 | ¥2,742.66 |
250 | ¥23.99824 | ¥5,999.56 |
500 | ¥23.31242 | ¥11,656.21 |
1,000 | ¥19.88419 | ¥19,884.19 |
3,000 | ¥18.51284 | ¥55,538.52 |