DH-20M50053 | ||
---|---|---|
DigiKey Part Number | 2987-DH-20M50053-ND | |
Manufacturer | ||
Manufacturer Product Number | DH-20M50053 | |
Description | USB AM TO USB C, USB 2.0 - 2 MET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.11300 | ¥151.13 |
25 | ¥14.47160 | ¥361.79 |
50 | ¥14.15120 | ¥707.56 |
100 | ¥13.50770 | ¥1,350.77 |
250 | ¥12.22108 | ¥3,055.27 |
500 | ¥11.25616 | ¥5,628.08 |
1,000 | ¥9.64812 | ¥9,648.12 |
3,000 | ¥9.00492 | ¥27,014.76 |