102010328 | |
---|---|
DigiKey Part Number | 1597-102010328-ND |
Manufacturer | |
Manufacturer Product Number | 102010328 |
Description | SEEEDSTUDIO XIAO SAMD21 NO HDRS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21G18 Seeeduino XIAO SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | ATSAMD21G18 | |
Mounting Type | Fixed | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.33000 | ¥44.33 |