10-02352 | |
---|---|
DigiKey Part Number | 839-1538-ND |
Manufacturer | |
Manufacturer Product Number | 10-02352 |
Description | CBL USB2.0 A PLUG TO OPEN 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02352 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥33.88000 | ¥338.80 |
25 | ¥32.08880 | ¥802.22 |
50 | ¥31.34160 | ¥1,567.08 |
200 | ¥29.84920 | ¥5,969.84 |
400 | ¥26.11805 | ¥10,447.22 |
600 | ¥25.37182 | ¥15,223.09 |
1,000 | ¥21.64066 | ¥21,640.66 |
2,600 | ¥20.14820 | ¥52,385.32 |