10-02335 | |
---|---|
DigiKey Part Number | 839-1431-ND |
Manufacturer | |
Manufacturer Product Number | 10-02335 |
Description | CBL USB2.0 A PLUG TO OPEN 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02335 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.75000 | ¥55.75 |
10 | ¥50.38400 | ¥503.84 |
25 | ¥47.59760 | ¥1,189.94 |
90 | ¥44.11344 | ¥3,970.21 |
270 | ¥39.46974 | ¥10,656.83 |
540 | ¥37.14802 | ¥20,059.93 |
1,080 | ¥32.50456 | ¥35,104.92 |
2,520 | ¥30.87930 | ¥77,815.84 |