CD30FD223JO3F | ||
---|---|---|
DigiKey Part Number | 338-3880-ND | |
Manufacturer | ||
Manufacturer Product Number | CD30FD223JO3F | |
Description | CAP MICA 0.022UF 5% 500V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.022 µF Mica Capacitor 500 V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.831" L x 0.461" W (21.10mm x 11.70mm) | |
Height - Seated (Max) | 0.929" (23.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.87000 | ¥394.87 |
10 | ¥361.99900 | ¥3,619.99 |
50 | ¥329.08640 | ¥16,454.32 |
100 | ¥295.52010 | ¥29,552.01 |