ES1D-13-F

DigiKey Part Number
ES1D-FDITR-ND - Tape & Reel (TR)
ES1D-FDICT-ND - Cut Tape (CT)
ES1D-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1D-13-F
Description
DIODE GEN PURP 200V 1A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
ES1D-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.75900¥27.59
100¥1.38990¥138.99
500¥1.23180¥615.90
1,000¥0.95859¥958.59
2,000¥0.85789¥1,715.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.83874¥4,193.70
10,000¥0.74288¥7,428.80
25,000¥0.73329¥18,332.25
50,000¥0.62306¥31,153.00
125,000¥0.59909¥74,886.25
Manufacturers Standard Package