MMBT2222A-7-F | ||
---|---|---|
DigiKey Part Number | MMBT2222A-FDITR-ND - Tape & Reel (TR) MMBT2222A-FDICT-ND - Cut Tape (CT) MMBT2222A-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT2222A-7-F | |
Description | TRANS NPN 40V 0.6A SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 310 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBT2222A-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 310 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.80500 | ¥8.05 |
100 | ¥0.43350 | ¥43.35 |
500 | ¥0.34036 | ¥170.18 |
1,000 | ¥0.23627 | ¥236.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17513 | ¥525.39 |
6,000 | ¥0.16562 | ¥993.72 |
9,000 | ¥0.14095 | ¥1,268.55 |
30,000 | ¥0.13038 | ¥3,911.40 |
75,000 | ¥0.11276 | ¥8,457.00 |
150,000 | ¥0.09373 | ¥14,059.50 |