FTLX1475D3BNL | |
---|---|
DigiKey Part Number | 775-FTLX1475D3BNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX1475D3BNL |
Description | TXRX 1310NM DFB, PIN, 10GBASE-LR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10Gbps 1310nm 3.14V ~ 3.46V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.14V ~ 3.46V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥782.50000 | ¥782.50 |
10 | ¥731.93600 | ¥7,319.36 |
100 | ¥670.72330 | ¥67,072.33 |