FTLF1318P3BTL | |
---|---|
DigiKey Part Number | 775-FTLF1318P3BTL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1318P3BTL |
Description | TXRX SFP 1.25GB/S 1310NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥474.22000 | ¥474.22 |
10 | ¥392.89500 | ¥3,928.95 |
80 | ¥379.11100 | ¥30,328.88 |