FTLX8574D3BCV | |
---|---|
DigiKey Part Number | 775-FTLX8574D3BCV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX8574D3BCV |
Description | TXRX OPT 1G/10G 850NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10.3Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥449.78000 | ¥449.78 |
10 | ¥372.60700 | ¥3,726.07 |
80 | ¥359.53600 | ¥28,762.88 |