TAS-A5NB1-FAH | |
---|---|
DigiKey Part Number | 1785-1015-ND |
Manufacturer | |
Manufacturer Product Number | TAS-A5NB1-FAH |
Description | TXRX SFP+ 10GBPS 1310NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.80000 | ¥573.80 |