Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
20 | ¥16.17250 | ¥323.45 |
40 | ¥15.14000 | ¥605.60 |
100 | ¥14.45170 | ¥1,445.17 |
260 | ¥13.07558 | ¥3,399.65 |
500 | ¥12.04328 | ¥6,021.64 |
1,000 | ¥10.32284 | ¥10,322.84 |
2,500 | ¥9.63466 | ¥24,086.65 |