24-600-20 | ||
---|---|---|
DigiKey Part Number | A845AR-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-600-20 | |
Description | CONN HDR DIP POST 24POS TIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position DIP, DIL - Header Connector Post Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥27.09900 | ¥270.99 |
100 | ¥23.87930 | ¥2,387.93 |
1,000 | ¥17.31253 | ¥17,312.53 |
5,000 | ¥15.52158 | ¥77,607.90 |