220-1-08-003 | ||
---|---|---|
DigiKey Part Number | 1175-1519-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 220-1-08-003 | |
Description | CONN HDR DIP MALE PIN 8POS GOLD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position DIP, DIL - Header Connector Post Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 220-1-08-003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.48400 | ¥54.84 |
25 | ¥5.26040 | ¥131.51 |
60 | ¥5.14867 | ¥308.92 |
120 | ¥4.92492 | ¥590.99 |
300 | ¥4.47737 | ¥1,343.21 |
540 | ¥4.02957 | ¥2,175.97 |
1,020 | ¥3.58193 | ¥3,653.57 |
2,520 | ¥3.24611 | ¥8,180.20 |