3040-10-00 | ||
---|---|---|
DigiKey Part Number | 1175-1658-ND | |
Manufacturer | ||
Manufacturer Product Number | 3040-10-00 | |
Description | CONN DIP PLG IDC 10POS VERT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector IDC Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 3040-10-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥2.95880 | ¥73.97 |
40 | ¥2.78500 | ¥111.40 |
80 | ¥2.67013 | ¥213.61 |
230 | ¥2.43783 | ¥560.70 |
440 | ¥2.32157 | ¥1,021.49 |
945 | ¥1.91534 | ¥1,810.00 |
2,400 | ¥1.74120 | ¥4,178.88 |