CD4066BM96 | ||
---|---|---|
DigiKey Part Number | 296-14475-2-ND - Tape & Reel (TR) 296-14475-1-ND - Cut Tape (CT) 296-14475-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD4066BM96 | |
Description | IC QUAD BILATERAL SWITCH 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 Circuit IC Switch 1:1 240Ohm 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4066BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 40MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.84000 | ¥28.40 |
25 | ¥2.65320 | ¥66.33 |
100 | ¥2.12130 | ¥212.13 |
250 | ¥1.97024 | ¥492.56 |
500 | ¥1.66700 | ¥833.50 |
1,000 | ¥1.33402 | ¥1,334.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33402 | ¥3,335.05 |