J1031C5VDC.15S | ||
---|---|---|
DigiKey Part Number | 2449-J1031C5VDC.15S-ND | |
Manufacturer | ||
Manufacturer Product Number | J1031C5VDC.15S | |
Description | RELAY GENERAL PURPOSE SPDT 2A 5V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Coil Current | 29.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 4.5 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 167 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.44000 | ¥11.44 |
20 | ¥10.76400 | ¥215.28 |
40 | ¥9.08825 | ¥363.53 |
100 | ¥8.61020 | ¥861.02 |
260 | ¥7.65369 | ¥1,989.96 |
500 | ¥7.17558 | ¥3,587.79 |
1,000 | ¥6.69713 | ¥6,697.13 |
5,000 | ¥6.45796 | ¥32,289.80 |