J1021CS35VDC.20 | ||
---|---|---|
DigiKey Part Number | 2449-J1021CS35VDC.20-ND | |
Manufacturer | ||
Manufacturer Product Number | J1021CS35VDC.20 | |
Description | RELAY GEN PURPOSE SPDT 3A 5V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 300VAC, 150VDC - Max | |
Load - Max Switching | 900VA, 450W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.22000 | ¥8.22 |
10 | ¥7.72100 | ¥77.21 |
25 | ¥6.85960 | ¥171.49 |
50 | ¥6.51640 | ¥325.82 |
100 | ¥6.17330 | ¥617.33 |
250 | ¥5.48768 | ¥1,371.92 |
500 | ¥5.14470 | ¥2,572.35 |
1,000 | ¥4.80172 | ¥4,801.72 |
5,000 | ¥4.63023 | ¥23,151.15 |