J104D2C5VDC.15S | ||
---|---|---|
DigiKey Part Number | 2449-J104D2C5VDC.15S-ND | |
Manufacturer | ||
Manufacturer Product Number | J104D2C5VDC.15S | |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 100VDC - Max | |
Load - Max Switching | - | |
Coil Current | 29.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 6 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 167 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.26000 | ¥11.26 |
20 | ¥10.55850 | ¥211.17 |
40 | ¥8.91850 | ¥356.74 |
100 | ¥8.44850 | ¥844.85 |
260 | ¥7.50935 | ¥1,952.43 |
500 | ¥7.04010 | ¥3,520.05 |
1,000 | ¥6.57077 | ¥6,570.77 |
5,000 | ¥6.33610 | ¥31,680.50 |