SR3-5V-150-1C | ||
---|---|---|
DigiKey Part Number | 2223-SR3-5V-150-1C-ND | |
Manufacturer | ||
Manufacturer Product Number | SR3-5V-150-1C | |
Description | RELAY GENERAL PURPOSE SPDT 1A 5V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | SR3-5V-150-1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Coil Current | 29.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 167 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.42000 | ¥12.42 |
10 | ¥11.61700 | ¥116.17 |
25 | ¥10.33040 | ¥258.26 |
50 | ¥9.81220 | ¥490.61 |
100 | ¥9.29660 | ¥929.66 |
250 | ¥8.26332 | ¥2,065.83 |
500 | ¥7.74680 | ¥3,873.40 |
1,000 | ¥7.23037 | ¥7,230.37 |
5,000 | ¥6.97212 | ¥34,860.60 |