7020B-MTG | |
---|---|
DigiKey Part Number | 7020B-MTG-ND |
Manufacturer | |
Manufacturer Product Number | 7020B-MTG |
Description | HEATSINK TO-220 TAB FOLD 42.16MM |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 8.0W @ 70°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 1.300" (33.02mm) | |
Diameter | - | |
Fin Height | 0.470" (11.94mm) | |
Power Dissipation @ Temperature Rise | 8.0W @ 70°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 800 LFM | |
Thermal Resistance @ Natural | 8.70°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥36.32600 | ¥363.26 |
25 | ¥35.34280 | ¥883.57 |
50 | ¥33.38080 | ¥1,669.04 |
100 | ¥31.41640 | ¥3,141.64 |
250 | ¥29.45316 | ¥7,363.29 |
500 | ¥28.47134 | ¥14,235.67 |
1,000 | ¥25.52598 | ¥25,525.98 |