577202B00000G | ||
---|---|---|
DigiKey Part Number | HS107-ND | |
Manufacturer | ||
Manufacturer Product Number | 577202B00000G | |
Description | HEAT SINK TO-220 .500" COMPACT | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum 1.5W @ 40°C Board Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 24.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥3.91000 | ¥39.10 |
25 | ¥3.71360 | ¥92.84 |
50 | ¥3.61460 | ¥180.73 |
100 | ¥3.56570 | ¥356.57 |
250 | ¥3.32152 | ¥830.38 |
500 | ¥3.12608 | ¥1,563.04 |
2,000 | ¥2.83309 | ¥5,666.18 |
6,000 | ¥2.73538 | ¥16,412.28 |