577102B00000G | ||
---|---|---|
DigiKey Part Number | HS106-ND | |
Manufacturer | ||
Manufacturer Product Number | 577102B00000G | |
Description | HEAT SINK TO-220 .375" COMPACT | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 80°C Board Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 12.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 25.90°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥7.11500 | ¥71.15 |
25 | ¥6.75960 | ¥168.99 |
50 | ¥6.58180 | ¥329.09 |
100 | ¥6.49280 | ¥649.28 |
250 | ¥6.04808 | ¥1,512.02 |
500 | ¥5.69230 | ¥2,846.15 |
2,000 | ¥5.15866 | ¥10,317.32 |
6,000 | ¥4.98077 | ¥29,884.62 |