SML-LX1206GC-TR | ||
---|---|---|
DigiKey Part Number | 67-1357-2-ND - Tape & Reel (TR) 67-1357-1-ND - Cut Tape (CT) 67-1357-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-LX1206GC-TR | |
Description | LED GREEN CLEAR 1206 SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Green LED Indication - Discrete 2.2V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SML-LX1206GC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.05700 | ¥20.57 |
100 | ¥1.37020 | ¥137.02 |
500 | ¥0.94776 | ¥473.88 |
1,000 | ¥0.78984 | ¥789.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71084 | ¥2,132.52 |
6,000 | ¥0.67136 | ¥4,028.16 |
15,000 | ¥0.61213 | ¥9,181.95 |
30,000 | ¥0.57263 | ¥17,178.90 |
75,000 | ¥0.52524 | ¥39,393.00 |
150,000 | ¥0.50352 | ¥75,528.00 |