V6560W | |
---|---|
DigiKey Part Number | AE10901-ND |
Manufacturer | |
Manufacturer Product Number | V6560W |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V6560W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 10.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.44100 | ¥44.41 |
25 | ¥4.22280 | ¥105.57 |
40 | ¥4.11075 | ¥164.43 |
116 | ¥4.05517 | ¥470.40 |
232 | ¥3.77772 | ¥876.43 |
464 | ¥3.55532 | ¥1,649.67 |
1,044 | ¥3.22209 | ¥3,363.86 |
4,988 | ¥3.11094 | ¥15,517.37 |