EP12SD1CBE | ||
---|---|---|
DigiKey Part Number | CKN4043-ND | |
Manufacturer | ||
Manufacturer Product Number | EP12SD1CBE | |
Description | SWITCH PUSH SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | EP12SD1CBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
10 | ¥66.32300 | ¥663.23 |
25 | ¥63.54680 | ¥1,588.67 |
50 | ¥60.42080 | ¥3,021.04 |
200 | ¥57.99000 | ¥11,598.00 |
400 | ¥54.51745 | ¥21,806.98 |
600 | ¥50.35067 | ¥30,210.40 |
1,000 | ¥48.61436 | ¥48,614.36 |